Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345

Subtotal (1 pair)*

$254.18

(exc. GST)

$279.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$254.18

*price indicative

RS Stock No.:
277-9366
Mfr. Part No.:
SAGA2S3SBE48
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SAGA S3 SRC

Product Type

Safety Boots

Gender

Men

Size EU

48

Size UK

13

Closure Type

Lace Up

Colour

Beige

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Resistance Features

Heat Resistant, Slip Resistant, Shock Resistant, Anti-Static

Size US

14

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Sole Material

PUR, Rubber

Upper Material

Leather

Slip Resistance Rating

SRC

COO (Country of Origin):
CN
The Delta Plus Shoes upper is made from Nubuck leather, treated with S3 water resistant treatment, ensuring durability and moisture resistance. The lining is constructed from polyester, providing comfort and breathability. The insole is removable and feat

Antistatic

Metal free

Removable foot bed

Slip and shock resistance

Breathable and pre moulded foot bed

High cut shoes with a trendy look

1 Pair
$254.18
1 Pair
$254.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy