Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 BS EN 61340-5-1

Subtotal (1 pair)*

$219.48

(exc. GST)

$241.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$219.48

*price indicative

RS Stock No.:
276-0880
Mfr. Part No.:
6551626-40/7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

Breather Mid

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Slip Resistant

Size US

7.5

Additional Safety Features

ESD

Midsole Material

Composite

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Textile, Thermoplastic Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

BS EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety safety shoes has modern design to provide superior protection, comfort and fit, ensuring an easy and natural flexing motion. The uniquely designed, soft heel inserts provide excellent shock absorption, reducing fatigue and relieving the stress on joints. The patented Flex Fit lacing system respects individual foot anatomy and needs for movement while securing ankle stability and a strong tide. You can quickly notice when your shoes wear off with their unique indicators. Patented soft heel insert, Patented Flex Fit lacing system. Standards: EN 61340-5-1:2016 - ESD marking (electrical resistance), EN ISO 20345:2011 S3 SRC ESD.

Durable textile fabric upper

TPU coat

Durable and breathable lining

Wear off indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy