Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 276-0881
- Mfr. Part No.:
- 6551626-41/7
- Brand:
- Honeywell Safety
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$206.94
(exc. GST)
$227.63
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $206.94 |
- RS Stock No.:
- 276-0881
- Mfr. Part No.:
- 6551626-41/7
- Brand:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Honeywell Safety safety shoes has modern design to provide superior protection, comfort and fit, ensuring an easy and natural flexing motion. The uniquely designed, soft heel inserts provide excellent shock absorption, reducing fatigue and relieving the stress on joints. The patented Flex Fit lacing system respects individual foot anatomy and needs for movement while securing ankle stability and a strong tide. You can quickly notice when your shoes wear off with their unique indicators. Patented soft heel insert, Patented Flex Fit lacing system. Standards: EN 61340-5-1:2016 - ESD marking (electrical resistance), EN ISO 20345:2011 S3 SRC ESD.
Durable textile fabric upper
TPU coat
Durable and breathable lining
Wear off indicators
TPU coat
Durable and breathable lining
Wear off indicators
Specifications
Attribute | Value |
---|---|
Series | Breather Mid |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Safety Rating EN ISO 20345 | S3 SRC |
Slip Resistance Rating | SRC |
Upper Material | Textile, TPU |
Midsole Type | Composite |
Related links
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped...