Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 13, EU 48
- RS Stock No.:
- 276-0888
- Mfr. Part No.:
- 6551626-48/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
$219.99
(exc. GST)
$241.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $219.99 |
*price indicative
- RS Stock No.:
- 276-0888
- Mfr. Part No.:
- 6551626-48/7
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Breather Mid | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Midsole Type | Composite | |
| Upper Material | Textile, TPU | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Breather Mid | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Midsole Type Composite | ||
Upper Material Textile, TPU | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety safety shoes has modern design to provide superior protection, comfort and fit, ensuring an easy and natural flexing motion. The uniquely designed, soft heel inserts provide excellent shock absorption, reducing fatigue and relieving the stress on joints. The patented Flex Fit lacing system respects individual foot anatomy and needs for movement while securing ankle stability and a strong tide. You can quickly notice when your shoes wear off with their unique indicators. Patented soft heel insert, Patented Flex Fit lacing system. Standards: EN 61340-5-1:2016 - ESD marking (electrical resistance), EN ISO 20345:2011 S3 SRC ESD.
Durable textile fabric upper
TPU coat
Durable and breathable lining
Wear off indicators
TPU coat
Durable and breathable lining
Wear off indicators
Related links
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 45
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 37
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 43
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 35
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 38
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 36
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 40
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 44
