Recently searched

    Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe, UK 3, EU 36

    Subtotal (1 unit)**

    $59.25

    (exc. GST)

    $65.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$59.25

    **price indicative

    RS Stock No.:
    275-9697
    Mfr. Part No.:
    9AGH010036
    Brand:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Series

    9AGH010

    Gender

    Unisex

    Shoe Size EU

    36

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Stainless Steel

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Upper Material

    Leather

    Midsole Type

    Steel

    Related links