Jallatte J-energy Grey, Black Composite Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- RS Stock No.:
- 275-6002
- Mfr. Part No.:
- JALELEC JI156 35
- Brand:
- Jallatte
Subtotal (1 pair)*
$212.58
(exc. GST)
$233.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $212.58 |
*price indicative
- RS Stock No.:
- 275-6002
- Mfr. Part No.:
- JALELEC JI156 35
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Series | J-energy | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Grey, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Size US | 3 | |
| Resistance Features | Water Resistant, Penetration Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Series J-energy | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Grey, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Size US 3 | ||
Resistance Features Water Resistant, Penetration Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.
Stab resistant structural insole
Elastopan insert that improves weight distribution
Related links
- Jallatte J-energy Grey EU 36 EN ISO 20345:2011
- Jallatte J-energy Grey EU 42 EN ISO 20345:2011
- Jallatte J-energy Grey EU 37 EN ISO 20345:2011
- Jallatte J-energy Grey EU 41 EN ISO 20345:2011
- Jallatte J-energy Grey EU 38 EN ISO 20345:2011
- Jallatte J-energy Black EU 43 EN ISO 20345:2011
- Jallatte J-energy Black EU 45 EN ISO 20345:2011
- Jallatte J-energy Black EU 48 EN ISO 20345:2011
