Jallatte J-energy Grey, Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$212.58

(exc. GST)

$233.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$212.58

*price indicative

RS Stock No.:
275-6009
Mfr. Part No.:
JALELEC JI156 42
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Grey, Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

9

Resistance Features

Stab Resistant, Slip Resistant, Impact Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.

Stab resistant structural insole

Elastopan insert that improves weight distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy