Jallatte JALNORA JY252 Black, Grey Aluminium Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$297.33

(exc. GST)

$327.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$297.33

*price indicative

RS Stock No.:
274-9869
Mfr. Part No.:
JALNORA JY252 42
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Series

JALNORA JY252

Gender

Men

Size EU

42

Size UK

8

Colour

Black, Grey

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Penetration Resistant, Water Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Thermoplastic Polyurethane

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Anti fatigue technology

Good chemical resistance

Heel stiffener to reinforce the heel seat

Padded tongue for good instep protection

High resistance to abrasion and stretching

Long term durability in a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy