RESPIREX Safety Boots 13, EU 47
- RS Stock No.:
- 273-1607
- Mfr. Part No.:
- B00954-13
- Brand:
- RESPIREX
This image is representative of the product range
Subtotal (1 pair)*
$202.09
(exc. GST)
$222.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $202.09 |
*price indicative
- RS Stock No.:
- 273-1607
- Mfr. Part No.:
- B00954-13
- Brand:
- RESPIREX
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RESPIREX | |
| Product Type | Safety Boots | |
| Size EU | 47 | |
| Size UK | 13 | |
| Resistance Features | Slip Resistant | |
| Size US | 14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RESPIREX | ||
Product Type Safety Boots | ||
Size EU 47 | ||
Size UK 13 | ||
Resistance Features Slip Resistant | ||
Size US 14 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RESPIREX Safety Boots 13 CE
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 13, EU 47 EN 943-1
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 13, EU 47
- RESPIREX Safety Boots 6, EU 40
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots 13, EU 47
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 13, EU 47
- RESPIREX Safety Boots 9, EU 43
- RESPIREX Safety Boots 8, EU 42
