RESPIREX Safety Boots 8, EU 42
- RS Stock No.:
- 273-1602
- Mfr. Part No.:
- B00954-08
- Brand:
- RESPIREX
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$182.42
(exc. GST)
$200.66
(inc. GST)
- RS Stock No.:
- 273-1602
- Mfr. Part No.:
- B00954-08
- Brand:
- RESPIREX
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RESPIREX | |
| Product Type | Safety Boots | |
| Size EU | 42 | |
| Size UK | 8 | |
| Resistance Features | Slip Resistant | |
| Size US | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RESPIREX | ||
Product Type Safety Boots | ||
Size EU 42 | ||
Size UK 8 | ||
Resistance Features Slip Resistant | ||
Size US 9 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RESPIREX Black Steel Toe Capped Safety Boots 8, EU 42
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN 943-1
- RESPIREX Safety Boots 6, EU 40
- RESPIREX Safety Boots 13, EU 47
- RESPIREX Safety Boots 9, EU 43
- RESPIREX Safety Boots 11, EU 45
- RESPIREX Safety Boots 10, EU 44
- RESPIREX Safety Boots 12, EU 46

