Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 4 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

$101.30

(exc. GST)

$111.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$101.30

*price indicative

RS Stock No.:
271-2432
Mfr. Part No.:
SF08-04
Brand:
Blackrock
Find similar products by selecting one or more attributes.
Select all

Brand

Blackrock

Series

SF08

Product Type

Safety Boots

Gender

Unisex

Size UK

4

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Steel

Resistance Features

Oil Resistant, Slip Resistant, Water Resistant

Midsole Material

Steel

Additional Safety Features

Energy Absorbent Heel

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane (Sole)

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

SF08 Ultimate Safety Boot


One of Blackrock's enduring styles that has stood the test of time making it ideal to wear with uniforms, the Ultimate safety boot features a water resistant leather upper to keep feet dry, plus a padded collar for ankle support. It has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.

Key Features


• Water resistant leather upper with padded ankle

• Steel toe cap and midsole

• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole

• Energy absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy