Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 3 EN ISO 20345:2011
- RS Stock No.:
- 271-2431
- Mfr. Part No.:
- SF08-03
- Brand:
- Blackrock
This image is representative of the product range
Subtotal (1 pair)*
$102.72
(exc. GST)
$112.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $102.72 |
*price indicative
- RS Stock No.:
- 271-2431
- Mfr. Part No.:
- SF08-03
- Brand:
- Blackrock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blackrock | |
| Series | SF08 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size UK | 3 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Energy Absorbent Heel | |
| Midsole Material | Steel | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane (Sole) | |
| Select all | ||
|---|---|---|
Brand Blackrock | ||
Series SF08 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size UK 3 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Additional Safety Features Energy Absorbent Heel | ||
Midsole Material Steel | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane (Sole) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SF08 Ultimate Safety Boot
One of Blackrock's enduring styles that has stood the test of time making it ideal to wear with uniforms, the Ultimate safety boot features a water resistant leather upper to keep feet dry, plus a padded collar for ankle support. It has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Water resistant leather upper with padded ankle
• Steel toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 14 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 13 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 5 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 4 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 6 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 7 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 12 EN ISO 20345:2011
- Blackrock SF43 Black Steel Toe Capped Unisex Safety Wellington 3 EN ISO 20345:2011
