SMC AN Resin Pneumatic Silencer 1 MPa Threaded R

Get a bulk buy discount

Add 5 more to save $22.05

View bulk pricing options

Subtotal (1 unit)*

$24.89

(exc. GST)

$27.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$24.89-
5 +$20.48$22.05

*price indicative

RS Stock No.:
753-8013
Distrelec Article No.:
154-23-024
Mfr. Part No.:
AN40-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

1/2 in R

Material

Resin

Series

AN

Thread Standard

R

Connection Type

Threaded

Noise Reduction

30dB

Overall Length

68mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Series AN Pneumatic Silencer, 1/2 in Threaded Inlet Connection, 30 Noise Reduction - AN40-04


This pneumatic silencer is an essential component for pneumatic systems, designed to effectively minimise noise in industrial environments. Featuring a Compact size, the silencer boasts a resin construction and incorporates a R 1/2 male threaded inlet connection, making installation straightforward. It operates efficiently within a temperature range of +5 °C to +60 °C and achieves an impressive noise reduction of 30 dB, ensuring quieter operation in high-pressure applications.

Features & Benefits


• Compact design optimises space without compromising performance
• Achieves 30 dB noise reduction for improved working conditions
• Made from Durable resin for extended service life
• R 1/2 male threaded connection ensures easy integration
• Handles maximum input pressure of 1 MPa for high-efficiency operation
• Effective area of 90 mm² allows for optimal airflow management

Applications


• Used for noise control in pneumatic machinery
• Employed in automation systems to reduce operational sounds
• Utilised in high-pressure Air to manage noise levels
• Ideal for electronic and mechanical industries requiring quiet operation

How does the material used affect the silencer's performance?


The resin construction ensures durability and resistance to environmental factors, contributing to its longevity and effectiveness in reducing noise in various pneumatic applications.

What is the maximum noise reduction level this silencer can achieve?


This silencer can achieve a noise reduction level of up to 30 dB, significantly lowering sound levels produced in pneumatic systems and enhancing user comfort.

Can this silencer be installed in existing pneumatic systems?


Yes, the R 1/2 male threaded connection allows for easy integration into current pneumatic setups without extensive modifications, facilitating quick upgrades.

What are the specific temperature limitations for this silencer?


This silencer operates effectively within a temperature range from +5 °C to +60 °C, making it suitable for a variety of industrial applications with different temperature profiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy