Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 270-9030
- Mfr. Part No.:
- 12650-000.W43
- Brand:
- Cofra
Subtotal (1 pair)*
$146.27
(exc. GST)
$160.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $146.27 |
*price indicative
- RS Stock No.:
- 270-9030
- Mfr. Part No.:
- 12650-000.W43
- Brand:
- Cofra
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | ETHYL BLACK S3 SRC | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 10 | |
| Midsole Material | Comfortable and Anti-Shock, Low Density, Polyurethane | |
| Additional Safety Features | Anti-Torsion Support | |
| Resistance Features | Abrasion Resistant, Anti-Perforation, Anti-Shock, Anti-Static, Hydrocarbon Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | S3 SRC | |
| Upper Material | Water Repellent Ecolorica | |
| Sole Material | Anti-Static Polyurethane/Thermoplastic Polyurethane, Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series ETHYL BLACK S3 SRC | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 10 | ||
Midsole Material Comfortable and Anti-Shock, Low Density, Polyurethane | ||
Additional Safety Features Anti-Torsion Support | ||
Resistance Features Abrasion Resistant, Anti-Perforation, Anti-Shock, Anti-Static, Hydrocarbon Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating S3 SRC | ||
Upper Material Water Repellent Ecolorica | ||
Sole Material Anti-Static Polyurethane/Thermoplastic Polyurethane, Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 5, EU 38 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Unisex Safety Boots 39, EU 39 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metal Toe Capped Men's Ankle Safety Boots 9 EN ISO 20345:2011
