- RS Stock No.:
- 270-8254
- Mfr. Part No.:
- ETHYL-06
- Brand:
- Cofra
Available for back order.
Price (ex. GST) 1 Pair
$140.89
(exc. GST)
$154.98
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $140.89 |
- RS Stock No.:
- 270-8254
- Mfr. Part No.:
- ETHYL-06
- Brand:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Cofra ETHYL boots are water repellent ankle boot with 100 percent polyamide fabric lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.
•Slipping resistant
•Perfumed sole
•Anti perforation midsole
•Perfumed sole
•Anti perforation midsole
Specifications
Attribute | Value |
---|---|
Series | ETHYL BLACK S3 SRC |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe Type | Non Metallic |
Related links
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra MODIGLIANI Black Non Metallic Toe Capped Safety Boots, UK 6, EU 39