- RS Stock No.:
- 270-8279
- Mfr. Part No.:
- MODIGLIANI-09
- Brand:
- Cofra
Available for back order.
Price (ex. GST) 1 Pair
$94.49
(exc. GST)
$103.94
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $94.49 |
- RS Stock No.:
- 270-8279
- Mfr. Part No.:
- MODIGLIANI-09
- Brand:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Cofra MODIGLIANI boots are water repellent full grain leather ankle boot with textile lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.
•Slipping resistant
•Perfumed sole
•Anti perforation midsole
•Perfumed sole
•Anti perforation midsole
Specifications
Attribute | Value |
---|---|
Series | MODIGLIANI |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe Type | Non Metallic |
Related links
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Cofra SIGURTH Black/Grey ESD Safe Non Metallic Toe Capped Safety...
- Cofra AEGIR Black Non Metallic Toe Capped Safety Shoes, UK 9, EU 43
- Cofra MODIGLIANI Black Non Metallic Toe Capped Safety Boots, UK 7, EU 41
- Cofra MODIGLIANI Black Non Metallic Toe Capped Safety Boots, UK 10, EU 44
- Cofra MODIGLIANI Black Non Metallic Toe Capped Safety Boots, UK 8, EU 42
- Cofra MODIGLIANI Black Non Metallic Toe Capped Safety Boots, UK 12, EU 47
- Cofra MODIGLIANI Black Non Metallic Toe Capped Safety Boots, UK 11, EU 46