Cofra LUGANO BLUE UK S3 SRC Black Non-Metal Toe Capped Men's Ankle Safety Boots 8, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 265-6232
- Mfr. Part No.:
- 12940-000.W41
- Brand:
- Cofra
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-6232
- Mfr. Part No.:
- 12940-000.W41
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | LUGANO BLUE UK S3 SRC | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metal | |
| Size US | 8 | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series LUGANO BLUE UK S3 SRC | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metal | ||
Size US 8 | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Cofra Lugano safety boots are black, water repellent and printed leather ankle boots. It is metal free and has a EVANIT foot bed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness. The boots are thermoformed, punched and coated with highly breathable fabric.
Anti static and anti shock
Slipping resistant
Anti perforation midsole
Polyurethane toe cap protection
Related links
- Cofra LUGANO BLUE UK S3 SRC Black Non-Metal Toe Capped Men's Ankle Safety Boots 7, EU 40 EN ISO 20345:2011
- Cofra LUGANO BLUE UK S3 SRC Black Non-Metal Toe Capped Men's Ankle Safety Boots 10, EU 43 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra CORBY UK S3 CI SRC Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra GAUGUIN BLACK S7S SC CI FO SR Black Non-Metal Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra LAMAR WHITE S2 SRC White Steel Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
