- RS Stock No.:
- 265-6130
- Mfr. Part No.:
- C020/41
- Brand:
- Cofra
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$72.78
(exc. GST)
$80.06
(inc. GST)
Units | Per unit |
1 + | $72.78 |
- RS Stock No.:
- 265-6130
- Mfr. Part No.:
- C020/41
- Brand:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Cofra New Reno black safety boots are water repellent, with textile lining and printed leather ankle boots. It has an EVANIT foot bed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness. The boots are thermoformed, punched and coated with highly breathable fabric.
Anti static and anti shock
Slipping resistant
Anti perforation midsole
Toe cap included
Slipping resistant
Anti perforation midsole
Toe cap included
Specifications
Attribute | Value |
---|---|
Series | NEW RENO |
Gender | Men |
Shoe Size EU | 41 |
Related links
- RS PRO Stainless Steel Toggle Latch, 41 x 41 x 14mm
- RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm
- Knipex 95 41 Cable Cutters
- SKF 41-1 Simplex Roller Chain PHC, BS
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67...
- SKF 41-1 Simplex Roller Chain PHC, ANSI
- Dunlop White Unisex Low safety shoes EU 41
- Cofra LAMAR Men's Ankle Safety Boots, EU 41