Amblers FS987 Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 270-8459
- Mfr. Part No.:
- FS987-08
- Brand:
- Amblers
Subtotal (1 pair)*
$344.02
(exc. GST)
$378.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | $344.02 |
*price indicative
- RS Stock No.:
- 270-8459
- Mfr. Part No.:
- FS987-08
- Brand:
- Amblers
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Series | FS987 | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Six Metal Eyelets | |
| Safety Toe Type | Steel | |
| Resistance Features | Anti-Static, Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 9 | |
| Midsole Material | Phylon | |
| Additional Safety Features | Moulded Thermoplastic Polyurethane Heel Guard, Padded Collar, Six Metal Eyelets, Rubber Heel Protection, Rubber Bump Toe and Heel Guard, Interl Metatarsal Protection made with Poron XRD, Pull on Loop, Moulded Rubber Scuff Cap | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Full Grain Nubuck Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Phylon, Rubber | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Series FS987 | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Six Metal Eyelets | ||
Safety Toe Type Steel | ||
Resistance Features Anti-Static, Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 9 | ||
Midsole Material Phylon | ||
Additional Safety Features Moulded Thermoplastic Polyurethane Heel Guard, Padded Collar, Six Metal Eyelets, Rubber Heel Protection, Rubber Bump Toe and Heel Guard, Interl Metatarsal Protection made with Poron XRD, Pull on Loop, Moulded Rubber Scuff Cap | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Full Grain Nubuck Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Phylon, Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Amblers FS987 Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Amblers FS987 Black Steel Toe Capped Safety Boots 13, EU 48 EN ISO 20345:2011
- Amblers FS987 Black Steel Toe Capped Safety Boots 11 EN ISO 20345:2011
- Amblers FS95 Tan Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra Power Black Steel Toe Capped Safety Boots 8 EN ISO 20345:2011
