Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 270-8372
- Mfr. Part No.:
- AS1001TW-08
- Brand:
- Dickies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8372
- Mfr. Part No.:
- AS1001TW-08
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | AS1001TW Rhone | |
| Product Type | Safety Boots | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Animal and Plant Oils and Fats, Disinfectants, Impact Resistant, Manure, Resistant to Minerals, Solvent Resistant | |
| Additional Safety Features | Ankle and Heel, Anti-Static, Energy Absorbent Heel, Oil Resistant, Reinforced Knee, Water Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Upper Material | PVC | |
| Sole Material | Nitrile Rubber, PVC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series AS1001TW Rhone | ||
Product Type Safety Boots | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Animal and Plant Oils and Fats, Disinfectants, Impact Resistant, Manure, Resistant to Minerals, Solvent Resistant | ||
Additional Safety Features Ankle and Heel, Anti-Static, Energy Absorbent Heel, Oil Resistant, Reinforced Knee, Water Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Upper Material PVC | ||
Sole Material Nitrile Rubber, PVC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 11, EU 45 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 5, EU 38 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 12, EU 46 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 13, EU 47 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Dickies AS11TW Black Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011
