Blundstone 887 Black Composite Toe Capped Women's Safety Boots 7, EU 41 Standard AS 2210.3:2019, ASTM F2413 - 18
- RS Stock No.:
- 232-3451
- Mfr. Part No.:
- 887070
- Brand:
- Blundstone
Subtotal (1 unit)*
$209.95
(exc. GST)
$230.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.95 |
*price indicative
- RS Stock No.:
- 232-3451
- Mfr. Part No.:
- 887070
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 887 | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Water Resistant, Organic Fat, Oil Resistant, Acid Resistant | |
| Size US | 7 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Washable and Breathable Footbed, Anti-Bacterial | |
| Sole Material | Rubber | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413 - 18 including SD (Clause 5.7) | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 887 | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Water Resistant, Organic Fat, Oil Resistant, Acid Resistant | ||
Size US 7 | ||
Midsole Material PU Foam | ||
Additional Safety Features Washable and Breathable Footbed, Anti-Bacterial | ||
Sole Material Rubber | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413 - 18 including SD (Clause 5.7) | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Blundstone 120mm height black water-resistant leather upper anti-static uniform safety hiker is lightweight, comfort fit designed specifically for women and it is breathable, moisture wicking lining. It has removable PU foam footbed with XRD extreme impact protection heel insert for greater shock absorption and comfort and XRD inserted into the forepart of the innersole. It used anti-bacterial, washable and breathable footbed.
TPU toe guard and heel torsional stabiliser
Ergonomically engineered toe spring for reduced wearer fatigue
Airport friendly
Related links
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 10, EU 44 Standard AS 2210.3:2019 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 5 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 8 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 6, EU 39 Standard AS 2210.3:2019 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 11 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 9 AS
- Blundstone Rotoflex Wheat Composite Toe Capped Women's Safety Boots 7 ASTM F2413-18
- Blundstone 9961 Black Steel Toe Capped Women's Safety Boots 7 ASTM F2413-18
