- RS Stock No.:
- 251-0934
- Mfr. Part No.:
- 8860070
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 02/07/2024
Price (ex. GST) 1 Pair
$255.81
(exc. GST)
$281.39
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $255.81 |
- RS Stock No.:
- 251-0934
- Mfr. Part No.:
- 8860070
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone 8860 series women safety shoes combines Blundstones RotoFlex safety and comfort features for world-leading they are lightweight protection on site. They have wheat water-resistant nubuck leather upper safety boot are used up to height 150 mm. It has abrasion resistant and heat resistant to 140˚C.
7 eyelet lace up with unique metal free, friction resistant lace rings
Laces are manufactured from recycled PET
Durable, heavy duty zip with industrial grade zip fastener
New lining made from recycled PET offers moisture wicking and long lasting performan
Laces are manufactured from recycled PET
Durable, heavy duty zip with industrial grade zip fastener
New lining made from recycled PET offers moisture wicking and long lasting performan
Specifications
Attribute | Value |
---|---|
Series | Rotoflex |
Gender | Women |
Shoe Size EU | 37 |
Shoe Size US | 7 |