Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 8.5, EU 42
- RS Stock No.:
- 204-7156
- Mfr. Part No.:
- 310085
- Brand:
- Blundstone
Subtotal (1 pair)*
$109.13
(exc. GST)
$120.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $109.13 |
*price indicative
- RS Stock No.:
- 204-7156
- Mfr. Part No.:
- 310085
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 310 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyurethane | |
| Resistance Features | Electrical Hazard, Heat Resistant | |
| Size US | 9.5 | |
| Additional Safety Features | Assists with Torsional Stability, Breathable, Electrical Hazard Resistance, Ergonomically Engineered Toe Spring for Reduced Wearer Fatigue, Impact Resistant, Nylon Shank-Ensures Correct Step Flex Point, Washable, Anti-Bacterial | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 310 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Polyurethane | ||
Resistance Features Electrical Hazard, Heat Resistant | ||
Size US 9.5 | ||
Additional Safety Features Assists with Torsional Stability, Breathable, Electrical Hazard Resistance, Ergonomically Engineered Toe Spring for Reduced Wearer Fatigue, Impact Resistant, Nylon Shank-Ensures Correct Step Flex Point, Washable, Anti-Bacterial | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone executive style with a steel toe cap, the #783 features a zip side and pull tabs for easy on, easy off convenience. A boot that will take you from the boardroom to the warehouse in comfort and style.Please refer to the size guide document before selecting your size.
Black leather upper with zip side and sleek design for corporate style
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
A TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 8
- Blundstone 8001 Black Steel Toe Capped Unisex Safety Boots 8.5 AS
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 8.5 Standard ASTM F2413-18
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 8.5 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 8.5 AS 2210.3:2019
