- RS Stock No.:
- 204-7148
- Mfr. Part No.:
- 310050
- Brand:
- Blundstone
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
Was $104.00
You pay
$83.20
(exc. GST)
$91.52
(inc. GST)
Pair(s) | Per Pair |
1 + | $83.20 |
- RS Stock No.:
- 204-7148
- Mfr. Part No.:
- 310050
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone #780 is a corporate safety shoe that's at home in the office and on work sites. Fully lined and lightweight with a sleek design, theyre perfect for whatever your day brings.Please refer to the size guide document before selecting your size.
Black premium leather upper
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Specifications
Attribute | Value |
---|---|
Series | 310 |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe Type | Steel |
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 48
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 45
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 44
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 43.5
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 41
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 41.5
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 42.5