Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S5 SR HO LG
- RS Stock No.:
- 313-962
- Mfr. Part No.:
- NB2KL01.44
- Brand:
- Dunlop
Subtotal (1 pair)*
$55.01
(exc. GST)
$60.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $55.01 |
*price indicative
- RS Stock No.:
- 313-962
- Mfr. Part No.:
- NB2KL01.44
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Work-It | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Resistance Features | Anti-Static, Oil Resistant, Waterproof | |
| Size US | 11 | |
| Standards/Approvals | EN ISO 20345:2022 S5 SR HO LG | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Work-It | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Resistance Features Anti-Static, Oil Resistant, Waterproof | ||
Size US 11 | ||
Standards/Approvals EN ISO 20345:2022 S5 SR HO LG | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Work-It Full Safety Heritage Green Boots are used for general purpose. It provide 100% water proof protection with S5 rated steel toecap and midsole. The outer sole is oil resistant outsole with antistatic properties. It provide highest SR-slip rating for perfect grip on any terrain.
Lightweight modern design
Improved fit and support
Easy to clean PVC material
Size 44
Related links
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots, EU 49 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S5 SR HO LG
