Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S5 SR HO LG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-8107
Mfr. Part No.:
NB2KL01.38
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Work-It

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Colour

Green

Safety Toe Type

Steel

Size US

5

Resistance Features

Anti-Static, Oil Resistant

Midsole Material

Steel

Sole Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345:2022 S5 SR HO LG

RoHS Status: Exempt

COO (Country of Origin):
NL
The Dunlop protective footwear is meticulously designed to ensure optimal safety and comfort in various work environments. The outsole boasts the highest SR-slip rating, providing a perfect grip on any terrain. The shaft and upper of the footwear showcase a lightweight and modern design. This not only contributes to the overall comfort but also addresses the need for agility and ease of movement.

100% water proof protection

Lightweight modern design

Energy absorbing heel design

Improved fit and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy