Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots, EU 49 EN ISO 20345:2022 S5 SR HO LG
- RS Stock No.:
- 283-8119
- Mfr. Part No.:
- NB2KL01.49
- Brand:
- Dunlop
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-8119
- Mfr. Part No.:
- NB2KL01.49
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Work-It | |
| Gender | Unisex | |
| Size EU | 49 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Size US | 15 | |
| Standards/Approvals | EN ISO 20345:2022 S5 SR HO LG | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Work-It | ||
Gender Unisex | ||
Size EU 49 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Size US 15 | ||
Standards/Approvals EN ISO 20345:2022 S5 SR HO LG | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Dunlop protective footwear is meticulously designed to ensure optimal safety and comfort in various work environments. The outsole boasts the highest SR-slip rating, providing a perfect grip on any terrain. The shaft and upper of the footwear showcase a lightweight and modern design. This not only contributes to the overall comfort but also addresses the need for agility and ease of movement.
100% water proof protection
Lightweight modern design
Energy absorbing heel design
Improved fit and support
Related links
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S5 SR HO LG
