Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S5 SR HO LG

Subtotal (1 pair)*

$69.22

(exc. GST)

$76.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$69.22

*price indicative

RS Stock No.:
283-8117
Mfr. Part No.:
NB2KL01.47
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Work-It

Gender

Unisex

Size EU

47

Size UK

12

Colour

Green

Safety Toe Type

Steel

Resistance Features

Anti-Static, 100% Water proof Protection, Oil Resistant

Size US

14

Additional Safety Features

100% Water Proof Protection, Anti-Static, Oil Resistant, Energy Absorbent Heel

Midsole Material

Steel

Sole Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345:2022 S5 SR HO LG

RoHS Status: Exempt

COO (Country of Origin):
NL
The Dunlop protective footwear is meticulously designed to ensure optimal safety and comfort in various work environments. The outsole boasts the highest SR-slip rating, providing a perfect grip on any terrain. The shaft and upper of the footwear showcase a lightweight and modern design. This not only contributes to the overall comfort but also addresses the need for agility and ease of movement.

100% water proof protection

Lightweight modern design

Energy absorbing heel design

Improved fit and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy