Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 8, EU 43 CE
- RS Stock No.:
- 212-558
- Mfr. Part No.:
- PS60730/6D K 4 - SEAL MID 43
- Brand:
- Bicap
Subtotal (1 pair)*
$191.43
(exc. GST)
$210.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $191.43 |
*price indicative
- RS Stock No.:
- 212-558
- Mfr. Part No.:
- PS60730/6D K 4 - SEAL MID 43
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | PS60730 6D | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 9 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series PS60730 6D | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 9 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Memory foam insole
Composite toe cap
- RS Stock No. 0198998
- Mfr. Part No. PS60730/7D K 4 - WHALE 43
1 Pair
$164.77
- RS Stock No. 0212651
- Mfr. Part No. J40841/8D K 4 S3 SRC - TIGER 43
1 Pair
$139.88
- RS Stock No. 0212567
- Mfr. Part No. PS60731/6D K 4 - SEAL LOW 43
1 Pair
$159.92
- RS Stock No. 0212582
- Mfr. Part No. H60532/3D K 4 - LEUCA MID 43
1 Pair
$168.07
Related links
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 7, EU 42 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 6, EU 41 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 10, EU 45 CE
- Bicap SEAL MID Orange EU 46 CE
- Bicap SEAL MID Orange EU 48 CE
- Bicap SEAL MID Orange EU 47 CE












