Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 7, EU 42 CE

Subtotal (1 pair)*

$181.86

(exc. GST)

$200.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$181.86

*price indicative

RS Stock No.:
212-557
Mfr. Part No.:
PS60730/6D K 4 - SEAL MID 42
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Boots

Series

PS60730 6D

Gender

Unisex

Size EU

42

Size UK

7

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant

Size US

8

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.

Memory foam insole

Composite toe cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy