Jallatte JALMUDO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots, UK 9, EU 43
- RS Stock No.:
- 204-778
- Mfr. Part No.:
- JALMUDO JYJY223
- Brand:
- Jallatte
Subtotal (1 pair)**
$208.88
(exc. GST)
$229.77
(inc. GST)
On back order for despatch 03/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $208.88 |
**price indicative
- RS Stock No.:
- 204-778
- Mfr. Part No.:
- JALMUDO JYJY223
- Brand:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALMUDO SAS | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black/Brown | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALMUDO SAS | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black/Brown | ||
Safety Toe Type Aluminium | ||
Related links
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer