Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 6.5, EU 40
- RS Stock No.:
- 204-777
- Mfr. Part No.:
- JYJY223 40
- Brand:
- Jallatte
Subtotal (1 pair)*
$262.58
(exc. GST)
$288.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 204-777
- Mfr. Part No.:
- JYJY223 40
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALMUDO SAS | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Brown | |
| Safety Toe Type | Aluminium | |
| Size US | 7.5 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALMUDO SAS | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Brown | ||
Safety Toe Type Aluminium | ||
Size US 7.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Boot is designed with anti fatigue technology, making it ideal for the building sector. It features a stylish brown and black colour scheme. The upper is made from water repellent full grain leather with a pull up finish, measuring 1.8 to 2.0 mm in thickness. It includes a protective scuff cap reinforcement on the vamp and heel, enhancing durability and providing resistance to impacts, cuts, and abrasion. Additionally, there's a PU reinforcement at the front of the sole for extra protection. Inside, the boot is lined with breathable 3D Surf mesh that has a honeycomb structure, promoting better ventilation and rapid drying of the foot.
Flat binding at top of quarters
Aluminium toe cap
Antistatic
Heel stiffener to reinforce the heel seat
Stainless rustproof steel midsole
Related links
- Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 12
- Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 9
- Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 8
- Jallatte JALMUDO SAS Black EU 44 EN ISO 20345:2011
- Jallatte JALMUDO SAS Brown, Black Aluminium Toe Capped Unisex Safety Boots 11
- Jallatte JALMUDO SAS Brown, Black Aluminium Toe Capped Unisex Safety Boots 5.5
- Jallatte JALMUDO SAS Brown, Black Aluminium Toe Capped Unisex Safety Boots 10.5
- Jallatte JALMUDO SAS Brown, Black Aluminium Toe Capped Unisex Safety Boots 5
