Jallatte JALMUDO SAS Brown, Black Aluminium Toe Capped Unisex Safety Boots 10.5, EU 45

Subtotal (1 pair)*

$262.58

(exc. GST)

$288.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$262.58

*price indicative

RS Stock No.:
204-775
Mfr. Part No.:
JYJY223 45
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Series

JALMUDO SAS

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Brown, Black

Safety Toe Type

Aluminium

Size US

11.5

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte Boot is designed with anti fatigue technology, making it ideal for the building sector. It features a stylish brown and black colour scheme. The upper is made from water repellent full grain leather with a pull up finish, measuring 1.8 to 2.0 mm in thickness. It includes a protective scuff cap reinforcement on the vamp and heel, enhancing durability and providing resistance to impacts, cuts, and abrasion. Additionally, there's a PU reinforcement at the front of the sole for extra protection. Inside, the boot is lined with breathable 3D Surf mesh that has a honeycomb structure, promoting better ventilation and rapid drying of the foot.

Flat binding at top of quarters

Aluminium toe cap

Antistatic

Heel stiffener to reinforce the heel seat

Stainless rustproof steel midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy