Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 204-746
- Mfr. Part No.:
- JYJY223 44
- Brand:
- Jallatte
Subtotal (1 pair)*
$262.58
(exc. GST)
$288.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 204-746
- Mfr. Part No.:
- JYJY223 44
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Series | JALMUDO SAS | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Colour | Black, Brown | |
| Safety Toe Type | Aluminium | |
| Midsole Material | Steel | |
| Resistance Features | Water Resistant | |
| Size US | 10.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Series JALMUDO SAS | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Colour Black, Brown | ||
Safety Toe Type Aluminium | ||
Midsole Material Steel | ||
Resistance Features Water Resistant | ||
Size US 10.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Boot designed for the building sector, features advanced anti fatigue technology and comes in a sleek brown and black colour combination. The upper is crafted from water repellent full grain leather with a pull up finish, offering a thickness of 1.8 to 2.0 mm. It includes protective scuff cap reinforcements at the vamp and heel, ensuring durability in demanding environments by enhancing resistance to impacts, cuts, and abrasion. A PU reinforcement at the front of the sole further strengthens the design. Inside, the boot is lined with breathable 3D Surf mesh, featuring a honeycomb structure that promotes excellent ventilation and quick drying.
Flat binding at top of quarters
Soft foot bed made of BASF Dynamic polyurethane with heat sensitive memory foam
Heel stiffener to reinforce the heel seat
Stainless rustproof steel midsole
Related links
- Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 6.5
- Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 12
- Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 9
- Jallatte JALMUDO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 8
- Jallatte JALFARO SAS Black EU 45 EN ISO 20345:2011
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 9.5
- Jallatte JALSALIX SAS Black EU 38 EN ISO 20345:2011
- Jallatte JALMUDO SAS Brown, Black Aluminium Toe Capped Unisex Safety Boots 11
