Bicap PS60730 7D Black, Blue Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- RS Stock No.:
- 199-000
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 44
- Brand:
- Bicap
Subtotal (1 pair)*
$164.34
(exc. GST)
$180.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $164.34 |
*price indicative
- RS Stock No.:
- 199-000
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 44
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | PS60730 7D | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9 | |
| Colour | Black, Blue | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series PS60730 7D | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9 | ||
Colour Black, Blue | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Memory foam insole
Composite toe cap
- RS Stock No. 0212560
- Mfr. Part No. PS60730/6D K 4 - SEAL MID 44
1 Pair
$181.86
- RS Stock No. 0212652
- Mfr. Part No. J40841/8D K 4 S3 SRC - TIGER 44
1 Pair
$132.89
- RS Stock No. 0198997
- Mfr. Part No. PS60730/7D K 4 - WHALE 42
1 Pair
$156.53
- RS Stock No. 0198994
- Mfr. Part No. PS60730/7D K 4 - WHALE 40
1 Pair
$156.53











