Bicap PS60730 7D Blue, Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- RS Stock No.:
- 198-994
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 40
- Brand:
- Bicap
Subtotal (1 pair)*
$156.53
(exc. GST)
$172.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $156.53 |
*price indicative
- RS Stock No.:
- 198-994
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 40
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | PS60730 7D | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 5 | |
| Colour | Blue, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 6 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series PS60730 7D | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 5 | ||
Colour Blue, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 6 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Memory foam insole
Composite toe cap
