Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 6, EU 40
- RS Stock No.:
- 133-255
- Mfr. Part No.:
- 4103BK060
- Brand:
- Himalayan
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$197.72
(exc. GST)
$217.49
(inc. GST)
- RS Stock No.:
- 133-255
- Mfr. Part No.:
- 4103BK060
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 4103 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 4103 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan S3 rated size 6 black colour safety boot with SRC slip resistance, a temperature-resistant sole up to 300°C. It also features a Gravity II Anti-Fatigue and Anti-Torsion Outsole.
Fully waterproof
Composite toe cap and midsole
Aqua dry lining
- RS Stock No. 2699576
- Mfr. Part No. 5114-06
1 Pair
$147.55
- RS Stock No. 0830826
- Mfr. Part No. 7550070
1 Pair
$189.95
- RS Stock No. 2699584
- Mfr. Part No. 5120-06
1 Pair
$163.50
- RS Stock No. 0133261
- Mfr. Part No. 4114BK060
1 Pair
$106.45
Related links
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 7, EU 41
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011












