Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 133-265
- Mfr. Part No.:
- 5200BK060
- Brand:
- Himalayan
Subtotal (1 pair)*
$246.41
(exc. GST)
$271.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $246.41 |
*price indicative
- RS Stock No.:
- 133-265
- Mfr. Part No.:
- 5200BK060
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5200 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Penetration Resistant, Slip Resistant, Temperature Resistant, Water Resistant | |
| Size US | 7 | |
| Additional Safety Features | HRO, WR | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5200 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Penetration Resistant, Slip Resistant, Temperature Resistant, Water Resistant | ||
Size US 7 | ||
Additional Safety Features HRO, WR | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S3 rated size 6 Black colour hiking Boot with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 S3 SRC standard.
Fully waterproof
Composite toe cap and midsole
High comfort insole
Aqua dry lining
Related links
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 6, EU 40 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 11, EU 45 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 9, EU 43 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
