Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

$106.45

(exc. GST)

$117.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$106.45

*price indicative

RS Stock No.:
133-261
Mfr. Part No.:
4114BK060
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

4114

Gender

Unisex

Size EU

40

Size UK

6

Colour

Black

Safety Toe Type

Composite

Midsole Material

Composite

Resistance Features

Water Resistant, Oil Resistant, Shock Resistant, Slip Resistant

Size US

7

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan S1P rated size 6 black colour non metallic safety boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.

Super lightweight

Composite toe-cap and midsole

Suede/Mesh upper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy