Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 133-430
- Mfr. Part No.:
- 4103BK100
- Brand:
- Himalayan
Subtotal (1 pair)*
$199.18
(exc. GST)
$219.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $199.18 |
*price indicative
- RS Stock No.:
- 133-430
- Mfr. Part No.:
- 4103BK100
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4103 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 11 | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO, WR | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4103 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 11 | ||
Midsole Material Composite | ||
Additional Safety Features HRO, WR | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan S3 rated size 10 black colour safety boot with SRC slip resistance, a temperature-resistant sole up to 300°C. It also features a Gravity II Anti-Fatigue and Anti-Torsion Outsole.
Fully waterproof
Composite toe cap and midsole
Aqua dry lining
- RS Stock No. 0133271
- Mfr. Part No. 5200BK100
1 Pair
$246.41
- RS Stock No. 0133184
- Mfr. Part No. 4330WH090
1 Pair
$266.55
- RS Stock No. 0133338
- Mfr. Part No. 2213BK070
1 Pair
$251.29
- RS Stock No. 0133447
- Mfr. Part No. 5114BK100
1 Pair
$151.31
Related links
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5602 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011












