Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

$91.56

(exc. GST)

$100.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$91.56

*price indicative

RS Stock No.:
133-231
Mfr. Part No.:
2601BK110
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

2601

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Steel

Size US

12

Midsole Material

Steel

Resistance Features

Penetration Resistant, Water Resistant, Slip Resistant, Oil Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan S1P rated size 11 black colour Hiker boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.

Black leather upper

Steel toe cap and midsole protection

Thick padded collar

PU/PU dual density outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy