Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

$89.50

(exc. GST)

$98.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$89.50

*price indicative

RS Stock No.:
133-227
Mfr. Part No.:
2601BK070
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

2601

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Resistance Features

Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static

Size US

8

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan S1P rated size 7 black colour Hiker boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.

Black leather upper

Steel toe cap and midsole protection

Thick padded collar

PU/PU dual density outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy