Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

$118.40

(exc. GST)

$130.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$118.40

*price indicative

RS Stock No.:
133-293
Mfr. Part No.:
5220BK110
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5220

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

WR

Midsole Material

Steel

Resistance Features

Water Resistant, Temperature Resistant, Slip Resistant, Penetration Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan S3 rated size 11 Black colour Safety Boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S3 SRC standard.

Fully waterproof

Steel toe cap and midsole

Smooth leather upper

PU/PU outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy