Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

$91.56

(exc. GST)

$100.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$91.56

*price indicative

RS Stock No.:
133-229
Mfr. Part No.:
2601BK090
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

2601

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Resistance Features

Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan S1P rated size 9 black colour Hiker boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.

Black leather upper

Steel toe cap and midsole protection

Thick padded collar

PU/PU dual density outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy