Skipper Black Safety Barrier, 124 mm
- RS Stock No.:
- 885-3607
- Mfr. Part No.:
- M/Support01
- Brand:
- Skipper
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$120.15
(exc. GST)
$132.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $120.15 |
| 20 - 39 | $117.78 |
| 40 + | $115.01 |
*price indicative
- RS Stock No.:
- 885-3607
- Mfr. Part No.:
- M/Support01
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Length | 124mm | |
| Standards/Approvals | No | |
| Height | 168mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Colour Black | ||
Length 124mm | ||
Standards/Approvals No | ||
Height 168mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper Magnetic Support Bracket
This magnetic support bracket from Skipper holds a Skipper Unit or Skipper XS Unit in place without the need for a post unit or cone. This Support Bracket is ideal for attaching the bracket to metal shelving or a vehicle for a very versatile option.
Features & Benefits
• Attaches to any Skipper Unit or Skipper XS Unit
• Holds bracket securely to a metal surface
• Built-in locking clip to secure Skipper Unit
• Soft pads prevent any surface scratching
- RS Stock No. 2822190
- Mfr. Part No. KEB000-100-000
Each
$37.79
Related links
- Skipper Black Safety Barrier, 124 mm
- Skipper Black Safety Barrier, 166 mm
- Skipper Black Safety Barrier, 80 mm
- Skipper Black Safety Barrier 3 m
- Skipper Black Safety Barrier Red Tape, 3 m
- Skipper Black Safety Barrier Nylon 3 m
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier 266 mm












