JSP Black Safety Barrier, Galvanised, Bolts
- RS Stock No.:
- 282-2190
- Mfr. Part No.:
- KEB000-100-000
- Brand:
- JSP
Subtotal (1 unit)*
$37.79
(exc. GST)
$41.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.79 |
*price indicative
- RS Stock No.:
- 282-2190
- Mfr. Part No.:
- KEB000-100-000
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Material | Galvanised, Bolts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Barrier | ||
Colour Black | ||
Material Galvanised, Bolts | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Champion Barrier system offers exceptional value for money over life time use. Complete with galvanised nuts, bolts and washers which connect hinges, giving increased rigidity and robustness. Lamps are easily attached for additional night time visibility. Easily squared or linear sited and folds for efficient storage. Five standard lengths, bases to suit. Easy to site and easy to store in vehicles or depots.
Robust
Length options
Convenient
Related links
- JSP Black Safety Barrier
- JSP Black Safety Barrier, Polyvinyl Chloride
- JSP Black Safety Barrier 120 cm
- JSP Black Standard Safety Cap
- JSP Black Short Bump Cap High Density Polyethylene
- JSP Black Hygiene Kit for use with Ear Defenders, Sonis1
- RS PRO Black Safety Barrier Barrier Base
- JSP EVO3 Black Safety Helmet Ventilated
