Skipper Black Safety Barrier, Red Tape, Nylon, Retractable Barrier

Subtotal (1 pair)*

$449.98

(exc. GST)

$494.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$449.98

*price indicative

RS Stock No.:
253-4870
Mfr. Part No.:
SKQR-R
Brand:
Skipper
Find similar products by selecting one or more attributes.
Select all

Brand

Skipper

Sub Type

Retractable Barrier

Product Type

Safety Barrier

Barrier Colour

Black

Tape Colour

Red

Barrier Material

Nylon

Standards/Approvals

No

Diameter

80mm

Height

880mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skipper Q Post and Base has been re-engineered from the ground up, with beautiful design and elegant detail offering versatility never seen before in the retail or business environments.

Stunning fabrication & build quality

Designed and built in the UK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy