Skipper Black Safety Barrier, Polycarbonate, 266 mm
- RS Stock No.:
- 885-3590
- Mfr. Part No.:
- Sign01
- Brand:
- Skipper
Get a bulk buy discount
Add 20 more to save $37.00
View bulk pricing optionsSubtotal (1 unit)*
$131.40
(exc. GST)
$144.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $131.40 | - |
| 20 - 39 | $129.55 | $37.00 |
| 40 + | $128.12 | $131.20 |
*price indicative
- RS Stock No.:
- 885-3590
- Mfr. Part No.:
- Sign01
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Material | Polycarbonate | |
| Length | 266mm | |
| Standards/Approvals | No | |
| Height | 348mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Colour Black | ||
Material Polycarbonate | ||
Length 266mm | ||
Standards/Approvals No | ||
Height 348mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper A4 Sign Holder
This A4 Sign Holder from Skipper is designed for use with the Skipper Retractable Tape Unit and allows you to display warnings, directions or promotional messages quickly and easily.
Features & Benefits:
• Simply insert the A4 sheet of paper into the polycarbonate sleeve and slide into the robust frame for quick and easy messaging
• Attaches to any Skipper Unit or Skipper XS Unit
• Manufactured in durable materials for external as well as internal use
• Supplied with its own top cap and fixings to fit onto the Skipper or Skipper XS Units
Related links
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier, 124 mm
- Skipper Black Safety Barrier, 80 mm
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier, 130 mm
- Skipper Black Safety Barrier, 166 mm
- Skipper Black Safety Barrier, Post Base & Collar
- Skipper Black Safety Barrier 3 m
