Skipper Black Safety Barrier, Black Tape, Nylon, Retractable Barrier, 3 m
- RS Stock No.:
- 253-4866
- Mfr. Part No.:
- SKQBLK-BLK
- Brand:
- Skipper
Subtotal (1 pair)*
$584.61
(exc. GST)
$643.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $584.61 |
*price indicative
- RS Stock No.:
- 253-4866
- Mfr. Part No.:
- SKQBLK-BLK
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Sub Type | Retractable Barrier | |
| Tape Length | 3m | |
| Barrier Colour | Black | |
| Tape Colour | Black | |
| Barrier Material | Nylon | |
| Length | 880mm | |
| Standards/Approvals | No | |
| Diameter | 80mm | |
| Barrier Base Diameter | 350mm | |
| Height | 880mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Sub Type Retractable Barrier | ||
Tape Length 3m | ||
Barrier Colour Black | ||
Tape Colour Black | ||
Barrier Material Nylon | ||
Length 880mm | ||
Standards/Approvals No | ||
Diameter 80mm | ||
Barrier Base Diameter 350mm | ||
Height 880mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Q Post and Base has been re-engineered from the ground up, with beautiful design and elegant detail offering versatility never seen before in the retail or business environments.
Stunning fabrication & build quality
Designed and built in the UK
Related links
- Skipper Black Safety Barrier Yellow Tape Retractable Barrier
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier 3 m
- Skipper Black Safety Barrier Red Tape, 3 m
- Skipper Black Yellow Polyester 9 m
- RS PRO Yellow Safety Barrier Black Tape Cloth 3 m
