Viso Yellow Wall Strap Reel, Black, Yellow Tape, Plastic, Polyester, Retractable Barrier, 10 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
282-5020
Mfr. Part No.:
RXLO1050JANJ
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Wall Strap Reel

Sub Type

Retractable Barrier

Tape Length

10m

Tape Colour

Black, Yellow

Barrier Colour

Yellow

Barrier Material

Plastic

Tape Material

Polyester

Standards/Approvals

No

Length

1m

Height

1mm

Barrier Base Diameter

390mm

Diameter

80mm

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Yellow outdoor post with a strap designed to guide the public and regulate traffic. The post has a weighted base and a 10 meter long, 5 cm wide tear resistant strap. The top of the post can accommodate up to 3 different straps and has a threaded hole for attaching an information panel.

Wall mounted receivers

Strap customization

Waterproof casing

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy